TEXAS INSTRUMENTS  CD4067BE  ANALOG MUX/DMUX, 16 X 1, DIP-24

TEXAS INSTRUMENTS CD4067BE

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The CD4067BE is a CMOS single 16-channel Analogue Multiplexer which digitally controlled analogue switch having low ON impedance, low OFF leakage current and internal address decoding. In addition, the ON resistance is relatively constant over the full input-signal range. The CD4067B is a 16-channel multiplexer with four binary control inputs, A, B, C, D and an inhibit input, arranged so that any combination of the inputs selects one switch. A logic "1" present at the inhibit input turns all channels off.
  • 125Ω Typical low on resistance
  • Binary address decoding on chip
  • 100% Tested for quiescent current at 20V

Applications

Signal Processing
Back to top

Product Specifications, Documents & More


  • Analog Multiplexer Case: DIP
  • Analog Switch Case Style: DIP
  • MSL: -
  • Multiplexer Configuration: 16:1
  • No. of Circuits: 1
  • No. of Pins: 24
  • On State Resistance Max: 240ohm
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Current: 100µA
  • Supply Voltage Range: 3V to 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/269
  •  132/267

Availability

Availability: No Longer Manufactured


Substitutes

  • 66H9657 - ANALOG MUX/DMUX, 16 X 1, SOIC-24

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
66H9657
CD4067BM96

CD4067BM96

TEXAS INSTRUMENTS

ANALOG MUX/DMUX, 16 X 1, SOIC-24

0

Price for: Each 1

1000+ $0.574 2500+ $0.498 5000+ $0.491 10000+ $0.487

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought