Low

CD4066BM96 - 

Analog Switch, SPST, 4 Channels, 240 ohm, 3V to 18V, SOIC, 14 Pins

CD4066BM96 - Analog Switch, SPST, 4 Channels, 240 ohm, 3V to 18V, SOIC, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
CD4066BM96
Newark Part No.:
05B5597
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4066BM96 is a CMOS quad Bilateral Switch intended for the transmission or multiplexing of analog or digital signals. It is pin-for-pin compatible with the CD4016B, but exhibits a much lower on-state resistance. In addition, the on-state resistance is relatively constant over the full input-signal range. It consists of four bilateral switches, each with independent controls. Both the p and the n device in a given switch are biased on or off simultaneously by the control signal. The advantages over single-channel switches include peak input-signal voltage swings equal to the full supply voltage and more constant on-state impedance over the input-signal range.
  • 15V Digital or ±7.5V Peak-to-peak switching
  • 125Ω Typical on-state resistance for 15V operation
  • Extremely low off-state switch leakage
  • Extremely high control input impedance
  • Low crosstalk between switches
  • Matched control-input to signal-output capacitance
  • 40MHz Typical frequency response at switch on
  • 100% Tested for quiescent current at 20V
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

:
SPST
:
4Channels
:
240ohm
:
3V to 18V
:
SOIC
:
14Pins
:
-55°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Analog Switch, SPST, 4 Channels, 240 ohm, 3V to 18V, SOIC, 14 Pins

2,500 in stock

Each (Supplied on Full Reel)

2500+ $0.132 5000+ $0.129 10000+ $0.126 15000+ $0.123 More Pricing...

Add
1,851 in stock

Each (Supplied on Cut Tape)

5+ $0.41 10+ $0.336 25+ $0.292 50+ $0.249 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,618 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.41 $ 0.41
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.41
10 + $0.336
25 + $0.292
50 + $0.249
100 + $0.205
250 + $0.19
500 + $0.174
1000 + $0.159
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.