TEXAS INSTRUMENTS  CD4066BE  Analog Switch, Quad Channel, SPST, 4 Channels, 240 ohm, 3V to 18V, DIP, 14 Pins

TEXAS INSTRUMENTS CD4066BE

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Overview


The CD4066BE is a CMOS quad bilateral switch in 14 pin DIP package. This switch is intended for transmission or multiplexing of analogue or digital signals. It is pin to pin compatible with CD4016B but exhibits much lower on state resistance. The on state resistance is relatively constant over full input signal range. The CD4066B consists of four bilateral switches with independent controls. Both P and N device in given switch are biased on or off simultaneously by control signal. The advantages over single channel switches include peak input signal voltage swings equal to full supply voltage and more constant on state impedance over input signal range.
  • 15V digital or ±7.5V peak to peak switching
  • 125ohm typical on state resistance for 15V operation
  • Switch on state resistance matched to within 5 over 15V signal input range
  • On state resistance flat over full peak to peak signal range
  • Meets all requirements of JEDEC tentative standard JESD 13B
  • 5V, 10V and 15V parametric ratings
  • Matched control input to signal output capacitance reduces output signal transients
  • Supply voltage range from 3V to 18V
  • Operating temperature range from -55°C to 125°C

Applications

Signal Processing; Communications & Networking
Back to top

Product Information


  • Analog Switch Type SPST
  • No. of Channels 4Channels
  • On State Resistance Max 240ohm
  • Supply Voltage Range 3V to 18V
  • Analog Switch Case DIP
  • No. of Pins 14Pins
  • Operating Temperature Min -55°C
  • Operating Temperature Max 125°C
  • Packaging Each
  • Bandwidth 40 MHz
  • MSL -
  • Turn On Time 30 µs
  • Analog Switch Case Style DIP
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/269
  •  132/267

  • CAD CadSoft_EAGLE (2.77KB) EN
  • Availability

    Availability:  1,409


    • 1,409 in stock for same day shipping
     
    Check stock and lead times
    • 2,275 Further stock expected to ship on May 16, 2016
    • More stock available week commencing 6/13/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $0.483 $0.483

    Buy

    Price

    Quantity List Price
    1 - 9 $0.483
    10 - 99 $0.405
    100 - 999 $0.247
    1000 - 2499 $0.191
    2500 - 9999 $0.163
    10000 - 24999 $0.151
    25000 - 49999 $0.143
    50000+ $0.138
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    36K8737
    CD4066BEE4

    CD4066BEE4

    TEXAS INSTRUMENTS

    Analog Switch, Quad Channel, SPST, 4 Channels, 240 ohm, 3V to 18V, DIP, 14 Pins

    Availability:​ 0

    Price for: Each

    1000+ $0.191 2500+ $0.163 10000+ $0.151 25000+ $0.143 More pricing

    Buy
      More stock available week commencing 6/13/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Associated Products


    Customers Also Bought