Low

CD4060BE - 

Ripple Carry Binary / Divider, 24 MHz, 1 Gate, 1 Input, 3 V to 18 V, DIP-16

CD4060BE - Ripple Carry Binary / Divider, 24 MHz, 1 Gate, 1 Input, 3 V to 18 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
CD4060BE
Newark Part No.:
60K5122
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4060BE is CMOS 14 stage ripple carry binary counter/divider and oscillator in 16 pin DIP package. The oscillator configuration allows design of either RC or crystal oscillator circuits. A reset input on device resets counter to 0 state and disables oscillator. A high level on RESET line accomplishes reset function. All counter stages are master slave flip flops and state of counter is advanced one step in binary order on negative transition. All inputs and outputs are fully buffered. Schmitt trigger action on input pulse line permits unlimited input pulse rise and fall times. The CD4060BE meets all requirements of JEDEC tentative standard JESD 13B. Typical application includes control counters, timers, frequency dividers and time delay circuits.
  • 12MHz clock rate at 15V
  • Fully static operation and common reset
  • Buffered inputs and outputs
  • Schmitt trigger input pulse line
  • 100% tested for quiescent current at 20V
  • Standardized, symmetrical output characteristics
  • 5V, 10V and 15V parametric ratings
  • Supply voltage range from 3V to 18V
  • Operating temperature range from -55°C to 125°C

Applications

Clock & Timing

Product Information

:
CD4060
:
Ripple Carry Binary / Divider
:
24MHz
:
16383
:
DIP
:
16Pins
:
3V
:
18V
:
CD4000
:
4060
:
-55°C
:
125°C
:
Each
:
CD4000 LOGIC Series
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

1,815 Further stock expected to ship on Jan 25, 2018

More stock available week commencing 4/2/18

Contact me when back in stock

Alternatives Available

25M8513 - IC, 4000 CMOS, 4060, DIP16, 18V

70R5244 - 14 STAGE BINARY RIPPLE COUNT / DIVIDER, DIP-16

40X5995 - CONDITIONING & INTERFACES

$0.53 $ 0.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.53
10 + $0.434
100 + $0.264
500 + $0.234
1000 + $0.204
2500 + $0.174
10000 + $0.162
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TEXAS INSTRUMENTS - CD4060BE - 14 STAGE RIPPLE CARRY COUNTER, DIP16 5 5 1 1
Carry Counter works excellent Part did the job i needed it to do. Great product. May 8, 2015
  • 2015-06-11T15:22:51.478-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_60K5122, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.