Low

TEXAS INSTRUMENTS  CD4059AE  IC, LOGIC, DIV-BY-N COUNTER, 24DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clock Frequency: 6MHz
  • Count Maximum: 15999
  • Counter Type: Divide-By-N, Programmable
  • Logic Case Style: DIP
  • MSL: -
  • No. of Pins: 24
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 12V
  • Supply Voltage Min: 3V

Find similar products  grouped by common attribute

Availability

Availability:  61

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/28/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $4.16

Buy

Price

Quantity List Price
1 - 9 $4.16
10 - 99 $3.34
100 - 249 $3.05
250 - 499 $2.36
500 - 999 $2.22
1000 - 2499 $1.95
2500 - 4999 $1.93
5000+ $1.84

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
50R5074
CD4059AM

CD4059AM

TEXAS INSTRUMENTS

LOGIC, PROG DIV-BY-N COUNTER, 24SOIC

LOGIC, PROG DIV-BY-N COUNTER, 24SOIC; Counter Type:Divide-By-N; Clock Frequency:6MHz; Count Maximum:15999; Logic Case Style:SOIC; No. of Pins:24; Supply Voltage Min:3V; Supply Voltage Max:12V; Operating Temperature Min:-55 C; ;RoHS Compliant: Yes

24

1+ $3.27 10+ $2.63 100+ $2.39 250+ $1.86 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 9/28/15

Customers Also Bought