Low

CD4053BE - 

2:1 Analog Multiplexer/Demultiplexer IC, 3 Circuits, 240 ohm, 3V to 20V, DIP-16

CD4053BE - 2:1 Analog Multiplexer/Demultiplexer IC, 3 Circuits, 240 ohm, 3V to 20V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
CD4053BE
Newark Part No.:
60K5121
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4053BE is a CMOS differential, triple, two channel analogue multiplexer/demultiplexer with logic level conversion in 16 pin DIP package. It is digitally controlled analogue switch having low ON impedance and very low OFF leakage current. This multiplexer circuit dissipate extremely low quiescent power over the full VDD – VSS and VDD – VEE supply voltage ranges which is independent of logic state of control signals.
  • 2:1 multiplexer configuration
  • Wide range of digital and analogue signal levels (digital: 3V to 20V, analogue : ≤ 20 VP-P)
  • Low on-resistance is typically 125ohm over 15V peak to peak voltage
  • Binary address decoding on chip
  • 5V, 10V and 15V parametric ratings
  • 100% tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V over full temperature range and 100nA at 18V and 25°C
  • Break before make switching eliminates channel overlap
  • Supply voltage range from 5V to 18V
  • Operating temperature range from -55°C to 125°C

Applications

Signal Processing, Automation & Process Control, Consumer Electronics, Portable Devices, Audio, Sensing & Instrumentation

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
2:1
:
3Circuits
:
240ohm
:
3V to 20V
:
DIP
:
16Pins
:
-55°C
:
125°C
:
CD4000 LOGIC Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1000+ $0.205 5000+ $0.175 10000+ $0.162 More Less

2,984 in stock

Each

1+ $0.51 10+ $0.426 100+ $0.26 500+ $0.231 1000+ $0.201 2500+ $0.171 10000+ $0.159 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,244 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/24/18
$0.51 $ 0.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.51
10 + $0.426
100 + $0.26
500 + $0.231
1000 + $0.201
2500 + $0.171
10000 + $0.159
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.