Low

CD4051BM96 - 

Multiplexer, 8 Channels, 1:8, 3 V to 20 V, SOIC-16

CD4051BM96 - Multiplexer, 8 Channels, 1:8, 3 V to 20 V, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
CD4051BM96
Newark Part No.:
05B5596
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4051BM96 is a CMOS single 8-channel Analogue Multiplexer/Demultiplexer with logic-level conversion, digitally-controlled analogue switches having low ON impedance and very low OFF leakage current. These multiplexer circuits dissipate extremely low quiescent power over the full VDD - VSS and VDD - VEE supply-voltage ranges, independent of the logic state of the control signals.
  • 3 to 20V Digital, ≤20VP-P analogue, wide range of digital and analogue signal levels
  • Low ON resistance, 125Ω (typical) over 15 VP-P signal input range for VDD - VEE = 18V
  • High OFF resistance, channel leakage of ±100pA (typical) at VDD - VEE = 18V
  • Logic-level conversion for digital addressing signals of 3 to 20V (VDD - VSS = 3 to 20V)
  • Binary address decoding on chip
  • 5, 10 and 15V Parametric ratings
  • 100% Tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V over full package-temperature range, 100nA at 18V and 25°C
  • Break-before-make switching eliminates channel overlap
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial, Automation & Process Control, Consumer Electronics, Audio, Sensing & Instrumentation

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
CD4051
:
Multiplexer
:
8Channels
:
1:8
:
3V
:
20V
:
SOIC
:
16Pins
:
CD4000
:
4051
:
-55°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Multiplexer, 8 Channels, 1:8, 3 V to 20 V, SOIC-16

5,000 in stock
Add

TEXAS INSTRUMENTS

Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 240 ohm, 80 nA, 3V to 20V, SOIC-16

256 in stock
Add

NEXPERIA

Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 4.5V to 15.5V, SOIC-16

13,888 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,872 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.60 $ 0.60
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.60
10 + $0.511
25 + $0.478
50 + $0.43
100 + $0.382
250 + $0.344
500 + $0.291
1000 + $0.165
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.