CD4051BE - 

8:1 Analog Multiplexer/Demultiplexer IC, Single, 240 ohm, 3V to 20V, DIP-16

CD4051BE - 8:1 Analog Multiplexer/Demultiplexer IC, Single, 240 ohm, 3V to 20V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
CD4000 LOGIC Series
Technical Datasheet:
See all Technical Docs

Product Overview

The CD4051BE analogue multiplexer is a digitally controlled analogue switches having low ON impedance and very low OFF leakage current. Control of analogue signals up to 20VP-P can be achieved by digital signal amplitudes of 4.5V to 20V (if VDD–VSS = 3V, a VDD–VEE of up to 13V can be controlled; for VDD–VEE level differences above 13V, a VDD–VSS of at least 4.5V is required). For example, if VDD = +4.5V, VSS = 0V, and VEE = –13.5V, analogue signals from –13.5V to +4.5V can be controlled by digital inputs of 0V to 5V. These multiplexer circuits dissipate extremely low quiescent power over the full VDD–VSS and VDD–VEE supply voltage ranges, independent of the logic state of the control signals. When a logic "1" is present at the inhibit input terminal, all channels are off. The CD4051BE has three binary control inputs, A, B, and C, and an inhibit input. The three binary signals select 1 of 8 channels to be turned on, and connect one of the 8 inputs to the output.
  • Wide range of digital and analogue signal levels
  • Low ON resistance, 125 Ohm typ. Over 15VP-P signal input range for VDD–VEE = 18V
  • High OFF resistance, channel leakage of ±100pA typ. at VDD–VEE = 18V
  • Logic level conversion
  • Matched switch characteristics, rON = 5 typ. for VDD–VEE = 15V
  • Very low quiescent power dissipation under all digital control Input and supply conditions
  • Binary address decoding on chip
  • 5V, 10V and 15V parametric ratings
  • 10% tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V over full package temperature range, 100nA at 18V and 25°C
  • Break-before-make switching eliminates channel overlap


Automation & Process Control, Clock & Timing, Consumer Electronics, Robotics

Product Information

3V to 20V
CD4000 LOGIC Series
Find similar products Choose and modify the attributes above to find similar products.


Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Price For


Analogue Multiplexer / Demultiplexer, 8:1, 1, 240 ohm, 3V to 20V, DIP, 16

18,379 in stock


1+ $0.57 10+ $0.502 100+ $0.385 500+ $0.304 More Pricing...


Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,298 In stock

for same day shipping

see cut-off times
Check stock and lead times

2,125 Further stock expected to ship on May 3, 2018

More stock available week commencing 5/28/18
$0.57 $ 0.57
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.57
10 + $0.502
100 + $0.385
500 + $0.304
1000 + $0.193
2500 + $0.19
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.