Low

CD4050BE - 

Buffer, CD4050, 3 V to 18 V, DIP-16

CD4050BE - Buffer, CD4050, 3 V to 18 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
CD4050BE
Newark Part No.:
60K5118
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4050BE is a CMOS Hex non-inverting Buffer/Converter feature logic-level conversion using only one supply voltage (VCC). The input-signal high level (VIH) can exceed the VCC supply voltage when these devices are used for logic-level conversions. These devices are intended for use as CMOS to DTL/TTL converters and can drive directly two DTL/TTL loads.
  • High sink current for driving 2 TTL loads
  • High-to-low level logic conversion
  • 100% Tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V
  • Green product

Applications

Signal Processing

Product Information

:
CD4050
:
Buffer / Converter, Non Inverting
:
DIP
:
16Pins
:
3V
:
18V
:
CD4000
:
4050
:
-55°C
:
125°C
:
CD4000 LOGIC Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
610 in stock

Each

1+ $0.53 10+ $0.434 100+ $0.264 500+ $0.234 1000+ $0.204 2500+ $0.174 10000+ $0.162 More Less

TEXAS INSTRUMENTS

Buffer/Converter, CD4050, 3 V to 18 V, SOIC-16

1,647 in stock

Each

1+ $0.129 Promotional price 10+ $0.129 Promotional price 100+ $0.129 Promotional price 500+ $0.129 Promotional price 1000+ $0.129 Promotional price 2500+ $0.129 Promotional price 10000+ $0.129 Promotional price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,942 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$0.53 $ 0.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.53
10 + $0.434
100 + $0.264
500 + $0.234
1000 + $0.204
2500 + $0.174
10000 + $0.162
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.