Low

CD4050BD - 

Buffer/Converter, CD4050, 3 V to 18 V, SOIC-16

CD4050BD - Buffer/Converter, CD4050, 3 V to 18 V, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
CD4050BD
Newark Part No.:
20H4789
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4050BD is a CMOS Hex Non-Inverting Buffer/Converter, respectively and feature logic-level conversion using only one supply voltage (VCC). The input-signal high level (VIH) can exceed the VCC supply voltage when these devices are used for logic-level conversions. This device is intended for use as CMOS to DTL/TTL converters and can drive directly two DTL/TTL loads. (VCC = 5V, VOL 3.3mA.) The CD4049UB and CD4050B are designated as replacements for CD4009UB and CD4010B, respectively. Because the CD4049UB and CD4050B require only one power supply, they are preferred over the CD4009UB and CD4010B and should be used in place of the CD4009UB and CD4010B in all inverter, current driver or logic-level conversion applications. In these applications the CD4049UB and CD4050B are pin compatible with the CD4009UB and CD4010B respectively and can be substituted for these devices in existing as well as in new designs.
  • High sink current for driving 2 TTL loads
  • High-to-low level logic conversion
  • 100% Tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V over full package-temperature range, 100nA at 18V and 25°C
  • 5, 10 and 15V Parametric ratings
  • Green product and no Sb/Br

Applications

Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
CD4050
:
Buffer, Non Inverting
:
SOIC
:
16Pins
:
3V
:
18V
:
CD4000
:
4050
:
-55°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Buffer, MC14050, 3 V to 18 V, SOIC-16

458 in stock

Each (Supplied on Cut Tape)

1+ $0.50 10+ $0.374 25+ $0.317 50+ $0.26 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

TEXAS INSTRUMENTS

Buffer, CD4050, 3 V to 18 V, DIP-16

2,052 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,647 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.129 $ 0.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.53
10 + $0.434
100 + $0.264
500 + $0.234
1000 + $0.204
2500 + $0.174
10000 + $0.162
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.