Low

CD4049UBE - 

Buffer, CD4049, 3 V to 18 V, DIP-16

CD4049UBE - Buffer, CD4049, 3 V to 18 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
CD4049UBE
Newark Part No.:
60K5117
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4049UBE is a CMOS hex inverting buffer/converter in 16 pin DIP package. It features logic level conversion using single supply voltage (VCC). The input high level signal (VIH) can exceed VCC supply voltage when this device is used for logic level conversions. The CD4049UBE is intended for use as CMOS to DTL/TTL converters and can drive directly two DTL/TTL loads. Typical application includes CMOS to DTL/TTL hex converter, CMOS current sink or source driver and CMOS high to low logic level converter.
  • High sink current for driving two TTL loads
  • High to low level logic conversion
  • 100% tested for quiescent current at 20V
  • Maximum input current of 1μA at 18V (full package temperature range) and 100nA at 18V (25°C)
  • 5V, 10V and 15V parametric ratings
  • Supply voltage range from 3V to 18V
  • Operating temperature range from -55°C to 125°C

Warnings

This device is sensitive to ElectroStatic Discharge (ESD), follow proper IC handling procedures.

Product Information

:
CD4049
:
Buffer, Inverting
:
DIP
:
16Pins
:
3V
:
18V
:
CD4000
:
4049
:
-55°C
:
125°C
:
Each
:
CD4000 LOGIC Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Buffer, MC14049, 3 V to 18 V, SOIC-16

2,888 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,372 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$0.53 $ 0.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.53
10 + $0.434
100 + $0.264
500 + $0.234
1000 + $0.204
2500 + $0.174
10000 + $0.162
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.