Low

TEXAS INSTRUMENTS  CD4047BM96  IC, MONO/ASTBL MULTVIBRTR, 125NS, SOIC14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • Multivibrator Type: Monostable / Astable
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 6.8mA
  • Packaging: Each
  • Propagation Delay: 125ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 18V

Availability

Availability:  0

    Supplier lead time 13 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 5000

Order multiple quantity: 2500

Price: $0.162

Buy

Price

Quantity List Price
5000 - 9999 $0.162
10000 - 24999 $0.134
25000 - 49999 $0.131
50000+ $0.124

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
34R6842
CD4047BM

CD4047BM

TEXAS INSTRUMENTS

LOGIC, MULTIVIBRATOR, 125NS, SOIC-14

LOGIC, MULTIVIBRATOR, 125NS, SOIC-14; Multivibrator Type:Monostable / Astable; Output Current:6.8mA; Propagation Delay:125ns; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Min:3V; Supply Voltage Max:18V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

73

1+ $0.546 10+ $0.416 100+ $0.275 1000+ $0.204 more…

Buy
  • 73 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
20H4788
CD4047BM

CD4047BM

TEXAS INSTRUMENTS

Multivibrator Type:Monostable / Astable

Multivibrator Type:Monostable / Astable; Output Current:6.8mA; Propagation Delay:125ns; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Min:3V; Supply Voltage Max:18V; Operating Temperature Min:-55°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.207 5000+ $0.191 10000+ $0.158 25000+ $0.155 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

82H3126
CD4047BMT

CD4047BMT

TEXAS INSTRUMENTS

IC, MONO/ASTBL MULTVIBRTR, 125NS, SOIC14, FULL REEL

IC, MONO/ASTBL MULTVIBRTR, 125NS, SOIC14, FULL REEL; Multivibrator Type:Monostable / Astable; Output Current:6.8mA; Propagation Delay:125ns; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Min:3V; Supply Voltage Max:18V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1250+ $0.399 5000+ $0.337 10000+ $0.324 25000+ $0.312

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
60K5115
CD4047BE

CD4047BE

TEXAS INSTRUMENTS

IC, MONO/ASTBL MULTVIBRTR, 125NS, DIP-14

IC, MONO/ASTBL MULTVIBRTR, 125NS, DIP-14; Multivibrator Type:Monostable / Astable; Output Current:6.8A; Propagation Delay:125ns; Logic Case Style:DIP; No. of Pins:14; Supply Voltage Min:3V; Supply Voltage Max:18V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

980

1+ $0.566 10+ $0.431 100+ $0.285 1000+ $0.211 more…

Buy
  • 980 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
01X2937
CD4047BM96

CD4047BM96

TEXAS INSTRUMENTS

IC, MONO/ASTBL MULTVIBRTR, 125NS, SOIC14

IC, MONO/ASTBL MULTVIBRTR, 125NS, SOIC14; Multivibrator Type:Monostable / Astable; Output Current:6.8A; Propagation Delay:125ns; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Min:3V; Supply Voltage Max:18V; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,216

1+ $0.639 10+ $0.431 100+ $0.234 1000+ $0.175 more…

Buy
  • 2,216 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
70R5219
HEF4047BT,653

HEF4047BT,653

NXP

HEF4047BT/SO14/REEL13

HEF4047BT/SO14/REEL13 ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

5000+ $0.15

Buy
    Supplier lead time 25 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought