Low

TEXAS INSTRUMENTS  CD4047BM  Multivibrator Type:Monostable / Astable

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • Multivibrator Type: Monostable / Astable
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 6.8mA
  • Packaging: Each
  • Propagation Delay: 125ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/15/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2150

Order multiple quantity: 50

Price: $0.191

Buy

Price

Quantity List Price
1000 - 4999 $0.191
5000 - 9999 $0.176
10000 - 24999 $0.15
25000 - 49999 $0.147
50000+ $0.143

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
34R6842
CD4047BM

CD4047BM

TEXAS INSTRUMENTS

LOGIC, MULTIVIBRATOR, 125NS, SOIC-14

LOGIC, MULTIVIBRATOR, 125NS, SOIC-14; Multivibrator Type:Monostable / Astable; Output Current:6.8mA; Propagation Delay:125ns; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Min:3V; Supply Voltage Max:18V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

71

1+ $0.50 10+ $0.38 100+ $0.251 1000+ $0.186 more…

Buy
  • 71 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
01X2937
CD4047BM96

CD4047BM96

TEXAS INSTRUMENTS

IC, MONO/ASTBL MULTVIBRTR, 125NS, SOIC14

IC, MONO/ASTBL MULTVIBRTR, 125NS, SOIC14; Multivibrator Type:Monostable / Astable; Output Current:6.8A; Propagation Delay:125ns; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Min:3V; Supply Voltage Max:18V; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,216

1+ $0.585 10+ $0.395 100+ $0.214 1000+ $0.161 more…

Buy
  • 2,216 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
41M2446
CD4047BMG4

CD4047BMG4

TEXAS INSTRUMENTS

IC, MONO/ASTBL MULTVIBRTR, 125NS, SOIC14

IC, MONO/ASTBL MULTVIBRTR, 125NS, SOIC14; Multivibrator Type:Monostable / Astable; Output Current:6.8mA; Propagation Delay:125ns; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Min:3V; Supply Voltage Max:18V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.191 5000+ $0.176 10000+ $0.15 25000+ $0.147 more…

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

82H3126
CD4047BMT

CD4047BMT

TEXAS INSTRUMENTS

IC, MONO/ASTBL MULTVIBRTR, 125NS, SOIC14, FULL REEL

IC, MONO/ASTBL MULTVIBRTR, 125NS, SOIC14, FULL REEL; Multivibrator Type:Monostable / Astable; Output Current:6.8mA; Propagation Delay:80ns; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Min:3V; Supply Voltage Max:18V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1250+ $0.366 5000+ $0.312 10000+ $0.309 25000+ $0.307

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
60K5115
CD4047BE

CD4047BE

TEXAS INSTRUMENTS

IC, MONO/ASTBL MULTVIBRTR, 125NS, DIP-14

IC, MONO/ASTBL MULTVIBRTR, 125NS, DIP-14; Multivibrator Type:Monostable / Astable; Output Current:6.8A; Propagation Delay:125ns; Logic Case Style:DIP; No. of Pins:14; Supply Voltage Min:3V; Supply Voltage Max:18V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,602

1+ $0.522 10+ $0.397 100+ $0.262 1000+ $0.194 more…

Buy
  • 1,602 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
70R5218
HEF4047BT,652

HEF4047BT,652

NXP

IC, MONOSTABLE / ASTABLE MULTIVBTOR, 30NS, SOIC-14

IC, MONOSTABLE / ASTABLE MULTIVBTOR, 30NS, SOIC-14; Multivibrator Type:Monostable / Astable; Output Current:2.4mA; Propagation Delay:30ns; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,479

1+ $0.118 Promotional price 10+ $0.118 Promotional price 25+ $0.118 Promotional price 100+ $0.118 Promotional price more…

Buy

(Available until stock is exhausted)

  • 1,479 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought