Low

TEXAS INSTRUMENTS  CD4047BE  IC, MONO/ASTBL MULTVIBRTR, 125NS, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: DIP
  • MSL: -
  • Multivibrator Type: Monostable / Astable
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 6.8A
  • Packaging: Each
  • Propagation Delay: 125ns
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/270
  •  130/271

Availability

Availability:  1,419


  • 1,419 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.522

Buy

Price

Quantity List Price
1 - 9 $0.522
10 - 99 $0.397
100 - 999 $0.262
1000 - 4999 $0.194
5000 - 9999 $0.179
10000 - 24999 $0.153
25000 - 49999 $0.149
50000+ $0.146

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
70R5217
HEF4047BP,652

HEF4047BP,652

NXP

IC, MONOSTABLE / ASTABLE MULTIVBTOR, 30NS, DIP-14

IC, MONOSTABLE / ASTABLE MULTIVBTOR, 30NS, DIP-14; Multivibrator Type:Monostable / Astable; Output Current:2.4mA; Propagation Delay:30ns; Logic Case Style:DIP; No. of Pins:14; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

35

1+ $1.40 10+ $1.24 25+ $1.12 100+ $0.975 more…

Buy
  • 35 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15

Associated Products


Customers Also Bought