Low

CD4046BE - 

PLL Frequency Synthesis, 2.4 MHz, 3 V to 18 V / 10 mA supply, DIP-16

CD4046BE - PLL Frequency Synthesis, 2.4 MHz, 3 V to 18 V / 10 mA supply, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
CD4046BE
Newark Part No.:
06F2487
Product Range
CD4000 LOGIC Series

Product Overview

The CD4046BE is a CMOS micropower phase locked loop (PLL) in 16 pin DIP package. It consists of low power, linear voltage controlled oscillator (VCO) and two different phase comparators having common signal input amplifier and common comparator input. A 5.2V zener diode is provided for supply regulation if necessary.
  • Very low power consumption of 70µW at VCO fo = 10KHz and VDD = 5V
  • Maximum operating frequency of 2.4MHz at VDD = 15V and R1 = 5Kohm
  • Low frequency drift of 0.04%/°C at VDD = 10V
  • Supply voltage range from 3V to 18V
  • VCO inhibit control for ON-OFF keying and ultra low standby power consumption
  • Source follower output of VCO control input (demodulation output)
  • Standardized, symmetrical output characteristics
  • 5V, 10V and 15V parametric ratings
  • Operating temperature range from -55°C to 125°C

Applications

Signal Processing

Product Information

:
Frequency Synthesis
:
2.4MHz
:
16Pins
:
DIP
:
3V
:
18V
:
-55°C
:
125°C
:
Each
:
CD4000 LOGIC Series
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,903 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$0.55 $ 0.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.55
10 + $0.458
100 + $0.279
500 + $0.248
1000 + $0.216
2500 + $0.184
10000 + $0.171
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.