Low

TEXAS INSTRUMENTS  CD4043BEE4  QUAD NOR R/S-LATCH, 3-STATE, DIP-16

TEXAS INSTRUMENTS CD4043BEE4

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Latch Type:
SR
Output Current:
6.8mA
Propagation Delay:
50ns
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Logic Case Style:
DIP
No. of Pins:
16Pins
No. of Bits:
4bit
IC Output Type:
Tri State
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
MSL:
-
Supply Voltage Range:
3V to 18V
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

QUAD NOR R/S-LATCH, 3-STATE, DIP-16

TEXAS INSTRUMENTS

1,457: 

Price for: Each

1+ $0.558 10+ $0.468 100+ $0.285 1000+ $0.22 More pricing

Buy

Associated Products

Similar Products

Recently Viewed

Product Recommendations