Low

TEXAS INSTRUMENTS  CD4043BE  Latch, CD4043, SR, Tri State, 50 ns, 6.8 mA, DIP

TEXAS INSTRUMENTS CD4043BE
Manufacturer Part No:
CD4043BE
Newark Part No.:
06F2481
Product Range
CD4000 LOGIC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CD4043BE is a CMOS quad NOR R/S Latch with 3-state outputs. Each latch has a separate Q output and individual SET and RESET inputs. The Q outputs are controlled by a common ENABLE input. A logic "1" or high on the ENABLE input connects the latch states to the Q outputs. A logic "0" or low on the ENABLE input disconnects the latch states from the Q outputs, resulting in an open circuit condition on the Q outputs. The open circuit feature allows common busing of the outputs.
  • 3-state outputs with common output enable
  • Separate SET and RESET inputs for each latch
  • NOR and NAND configurations
  • Standardized symmetrical output characteristics
  • 100% Tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V

Product Information

Logic Family / Base Number:
CD4043
Latch Type:
SR
IC Output Type:
Tri State
Propagation Delay:
50ns
Output Current:
6.8mA
Logic Case Style:
DIP
No. of Pins:
16Pins
Supply Voltage Min:
3V
Supply Voltage Max:
18V
No. of Bits:
4bit
Logic IC Family:
CD4000
Logic IC Base Number:
4043
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
CD4000 LOGIC Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products