Low

CD4040BE - 

Ripple Carry Binary / Divider, 24 MHz, 1 Gate, 1 Input, 3 V to 18 V, DIP-16

CD4040BE - Ripple Carry Binary / Divider, 24 MHz, 1 Gate, 1 Input, 3 V to 18 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
CD4040BE
Newark Part No.:
60K5112
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4040BE is a CMOS 12-stage ripple-carry Binary Counter/Divider, counter stages are master-slave flip-flops. The state of a counter advances one count on the negative transition of each input pulse; a high level on the reset line resets the counter to its all zeros state. Schmitt trigger action on the input-pulse line permits unlimited rise and fall times. All inputs and outputs are buffered.
  • Medium-speed operation
  • Fully static operation
  • Buffered inputs and outputs
  • 100% Tested for quiescent current at 20V
  • Standardized, symmetrical output characteristics
  • Fully static operation
  • Maximum input current of 1µA at 18V
  • Green product

Applications

Signal Processing

Product Information

:
CD4040
:
Ripple Carry Binary / Divider
:
24MHz
:
4095
:
DIP
:
16Pins
:
3V
:
18V
:
CD4000
:
4040
:
-55°C
:
125°C
:
Each
:
CD4000 LOGIC Series
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1+ $373.50 3+ $280.13 5+ $261.45 10+ $253.98

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,721 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$0.53 $ 0.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.53
10 + $0.434
100 + $0.264
500 + $0.234
1000 + $0.204
2500 + $0.174
10000 + $0.162
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TEXAS INSTRUMENTS - CD4040BE - 12 STAGE RIPPLE CARRY COUNTER, DIP16 5 5 1 1
Not Everybody Stocks These Our products require this Ripple Carry Counter so finding them, RoHs compliant and the price was right which is important. I needed these fast and ordered them after noon from the West Coast and still got them overnight. May 4, 2015
  • 2015-06-11T15:22:52.485-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_60K5112, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.