Low

TEXAS INSTRUMENTS  CD4027BPW  LOGIC, DUAL JK MASTR-SLV F-F, 16TSSOP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Flip-Flop Type: JK
  • Frequency: 24MHz
  • IC Output Type: Complementary
  • Logic Case Style: TSSOP
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 6.8mA
  • Packaging: Each
  • Propagation Delay: 45ns
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V
  • Trigger Type: Positive Edge

Find similar products  grouped by common attribute

Availability

Availability:  37

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/22/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.488

Buy

Price

Quantity List Price
1 - 9 $0.488
10 - 99 $0.371
100 - 999 $0.245
1000 - 4999 $0.182
5000 - 9999 $0.167
10000 - 24999 $0.143
25000 - 49999 $0.14
50000+ $0.136

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought