Low

TEXAS INSTRUMENTS  CD4027BM96  LOGIC, FLIP FLOP, JK, 45NS, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Flip-Flop Type: JK
  • Frequency: 24MHz
  • IC Output Type: Differential / Complementary
  • Logic Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 6.8mA
  • Packaging: Each
  • Propagation Delay: 45ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V
  • Trigger Type: Positive Edge

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 5000

Order multiple quantity: 2500

Price: $0.152

Buy

Price

Quantity List Price
5000 - 9999 $0.152
10000 - 24999 $0.126
25000 - 49999 $0.123
50000 - 999999999 $0.117

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
16F4829
CD4027BM
Technical Data Sheet}  

CD4027BM

TEXAS INSTRUMENTS

IC, JK-TYPE FLIP FLOP, DUAL, SOIC-16

IC, JK-TYPE FLIP FLOP, DUAL, SOIC-16; Flip-Flop Type:JK; Propagation Delay:45ns; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:SOIC; No. of Pins:16; Frequency:24MHz; Output Current:6.8mA; Trigger Type:Positive Edge ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.199 5000+ $0.183 10000+ $0.152 25000+ $0.148 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
70R5192
HEF4027BT,653
 

HEF4027BT,653

NXP

HEF4027BT/SO16/REEL13

HEF4027BT/SO16/REEL13 ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

5000+ $0.12

Buy
    Supplier lead time 29 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought