Low

CD4027BM - 

Flip-Flop, CD4027, JK, 45 ns, 24 MHz, 6.8 mA, SOIC

CD4027BM - Flip-Flop, CD4027, JK, 45 ns, 24 MHz, 6.8 mA, SOIC

The actual product may differ from image shown

Manufacturer Part No:
CD4027BM
Newark Part No.:
16F4829
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4027BM is a CMOS dual J-K Master-slave Flip-flop useful in performing control, register and toggle functions. Logic levels present at the J and K inputs along with internal self-steering control the state of each flip-flop, changes in the flip-flop state are synchronous with the positive-going transition of the clock pulse. Set and reset functions are independent of the clock and are initiated when a high level signal is present at either the Set or Reset input. Each flip-flop has provisions for individual J, K, set, reset and clock input signals. Buffered Q and Q\ signals are provided as outputs. This input-output arrangement provides for compatible operation with the RCA-CD4013B dual D-type flip-flop.
  • Set-reset capability
  • Static flip-flop operation
  • Standardized symmetrical output characteristics
  • 100% Tested for quiescent current at 20V
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
CD4027
:
JK
:
45ns
:
24MHz
:
6.8mA
:
SOIC
:
16Pins
:
Positive Edge
:
Complementary, Differential
:
3V
:
18V
:
CD4000
:
4027
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$0.208 $ 0.21
Price for:
Each
Multiple: 40 Minimum: 2120
Quantity Price
2120 + $0.208
2500 + $0.178
10000 + $0.165
25000 + $0.156
50000 + $0.15
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.