Low

CD4027BE - 

Flip-Flop, Master/Slave, Complementary, Positive Edge, CD4027, JK, 45 ns, 24 MHz, 6.8 mA, DIP

TEXAS INSTRUMENTS CD4027BE

The actual product may differ from image shown

Manufacturer Part No:
CD4027BE
Newark Part No.:
60K5108
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4027BE is a Single Monolithic Chip Integrated Circuit, containing two identical complementary-symmetry J-K master-slave flip-flops. Each flip-flop has provisions for individual J, K, set, reset and clock input signals. Buffered Q and Q\ signals are provided as outputs. This input-output arrangement provides for compatible operation with the RCA-CD4013B dual D-type flip-flop. The CD4027BE is useful in performing control, register and toggle functions. Logic levels present at the J and K inputs along with internal self-steering control the state of each flip-flop, changes in the flip-flop state are synchronous with the positive-going transition of the clock pulse. Set and reset functions are independent of the clock and are initiated when a high level signal is present at either the Set or Reset input.
  • Set-reset capability
  • Static flip-flop operation, retains state indefinitely with clock level either high or low
  • Medium speed operation - 16MHz (typical) clock toggle rate at 10V
  • Standardized, symmetrical output characteristics
  • 100% Tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V over full package-temperature range, 100nA at 18V and 25°C
  • 5, 10 and 15V Parametric ratings

Applications

Signal Processing, Test & Measurement, Automation & Process Control

Product Information

:
CD4027
:
JK
:
45ns
:
24MHz
:
6.8mA
:
DIP
:
16Pins
:
Positive Edge
:
Complementary, Differential
:
3V
:
18V
:
CD4000
:
4027
:
-55°C
:
125°C
:
Each
:
CD4000 LOGIC Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

2125+ $0.205 2500+ $0.175 10000+ $0.162 25000+ $0.154 More Pricing...

Add

TEXAS INSTRUMENTS

IC, 4000 CMOS, 4027, DIP16, 18V

2,481 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

802 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

2,125 Further stock expected to ship on Oct 12, 2017

2,125 Further stock expected to ship on Oct 15, 2017

More stock available week commencing 10/30/17
$0.51 $ 0.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.51
10 + $0.426
100 + $0.26
1000 + $0.201
2500 + $0.172
10000 + $0.16
25000 + $0.151
50000 + $0.148
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.