Low

TEXAS INSTRUMENTS  CD4026BPWR  Decade Counter / Divider, 16 MHz, 3 V to 18 V, TSSOP-16

TEXAS INSTRUMENTS CD4026BPWR
Manufacturer Part No:
CD4026BPWR
Newark Part No.:
74C8029
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
CD4026
Counter Type:
Decade / Divider
Clock Frequency:
16MHz
Count Maximum:
5
Logic Case Style:
TSSOP
No. of Pins:
16Pins
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Logic IC Family:
CD4000
Logic IC Base Number:
4026
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products