Low

CD4026BE - 

Decade Counter / Divider, 16 MHz, 3 V to 18 V, DIP-16

CD4026BE - Decade Counter / Divider, 16 MHz, 3 V to 18 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
CD4026BE
Newark Part No.:
64K3092
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4026BE is a CMOS Decade Counter/Divider with decoded 7-segment display outputs and display enable. The CD4026B consists of a 5-stage Johnson decade counter and an output decoder which converts the Johnson code to a 7-segment decoded output for driving one stage in a numerical display. Inputs common to both types are CLOCK, RESET & CLOCK INHIBIT, common outputs are CARRY OUT and the seven decoded outputs. Additional inputs and outputs for the counter include DISPLAY ENABLE input and DISPLAY ENABLE and UNGATED "C-SEGMENT" outputs. A high RESET signal clears the decade counter to its zero count. The counter is advanced one count at the positive clock signal transition if the CLOCK INHIBIT signal is low. Counter advancement via the clock line is inhibited when the CLOCK INHIBIT signal is high. The CLOCK INHIBIT signal can be used as a negative-edge clock if the clock line is held high. Antilock gating is provided on the JOHNSON counter, thus assuring proper counting sequence.
  • Easily interfaced with 7-segment display types
  • Ideal for low-power displays
  • Display enable output
  • 100% Tested for quiescent current at 20V
  • Standardized, symmetrical output characteristics
  • Schmitt-triggered clock inputs

Applications

Clock & Timing

Product Information

:
CD4026
:
Decade / Divider
:
16MHz
:
5
:
DIP
:
16Pins
:
3V
:
18V
:
CD4000
:
4026
:
-55°C
:
125°C
:
Each
:
CD4000 LOGIC Series
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,846 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.53 $ 0.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.53
10 + $0.434
100 + $0.264
500 + $0.234
1000 + $0.204
2500 + $0.174
10000 + $0.162
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.