Low

CD4021BE - 

Shift Register, CD4021, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, DIP, 16 Pins

CD4021BE - Shift Register, CD4021, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, DIP, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
CD4021BE
Newark Part No.:
60K5104
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4021BE is a CMOS 8-stage parallel or serial-input/serial output Static Shift Register with common clock and parallel/serial control inputs, a single serial data input and individual parallel "JAM" inputs to each register stage. Each register stage is D-type, master-slave flip-flop. In addition to an output form stage 8, "Q" outputs are also available from stages 6 and 7. In the CD4021B serial entry is synchronous with the clock by parallel entry is asynchronous. In both types, entry is controlled by the parallel/serial control input. When parallel/serial control input is low, data is serially shifted into the 8-stage register synchronously with the positive transition of the clock line. When the parallel/serial control input is high, data is jammed into the 8-stage register via the parallel input lines and synchronous with the positive transition of the clock line. In the CD4021BE, the clock input of the internal stage is "forced" when asynchronous parallel entry is made.
  • Medium speed operation
  • Fully static operation
  • 8 Master-slave flip-flops plus output buffering and control gating
  • 100% Tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V
  • Standardized, symmetrical output characteristics

Applications

Signal Processing

Product Information

:
CD4021
:
Parallel to Serial, Serial to Serial
:
1 Element
:
8bit
:
DIP
:
16Pins
:
3V
:
18V
:
Standard
:
CD4000
:
4021
:
-55°C
:
125°C
:
CD4000 LOGIC Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,922 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$0.52 $ 0.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.52
10 + $0.43
100 + $0.262
500 + $0.233
1000 + $0.203
2500 + $0.173
10000 + $0.161
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TEXAS INSTRUMENTS - CD4021BE - 8 BIT PISO/SISO SHIFT REGISTER DIP-16 5 5 1 1
Excellent Product! Amazing product. It easily adds additional inputs to my arduino device. March 15, 2015
  • 2015-06-11T15:22:52.143-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_60K5104, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.