Low

CD40192BE - 

BCD Up / Down Counter, 11 MHz, 3 V to 18 V, DIP-16

CD40192BE - BCD Up / Down Counter, 11 MHz, 3 V to 18 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
CD40192BE
Newark Part No.:
65K3116
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD40192BE is a CMOS presettable BCD Up/Down Counter for use with multistage ripple counting and synchronous frequency dividers. This device consists of 4 synchronously clocked, gated D type flip-flops connected as a counter. The inputs consist of 4 individual jam lines, a preset/enable/control, individual clock up and clock down signals and a master reset. Four buffered Q signal outputs as well as carry/and borrow/outputs for multiple-stage counting schemes are provided. The counter is cleared so that all outputs are in a low state by a high on the reset line. A reset is accomplished asynchronously with the clock. Each output is individually programmable asynchronously with the clock to the level on the corresponding jam input when the preset/enable/control is low. The counter counts up one count on the positive clock edge of the clock up signal provided the clock down line is high.
  • Individual clock lines for counting up or counting down
  • Synchronous high-speed carry and borrow propagation delays for cascading
  • Asynchronous reset and preset capability
  • Standardized and symmetrical output characteristics
  • 100% Tested for quiescent current at 20V

Applications

Industrial

Product Information

:
CD40192
:
BCD, Up / Down
:
11MHz
:
9
:
DIP
:
16Pins
:
3V
:
18V
:
CD4000
:
40192
:
-55°C
:
125°C
:
CD4000 LOGIC Series
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,235 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$0.146 $ 0.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.55
10 + $0.458
100 + $0.279
500 + $0.248
1000 + $0.216
2500 + $0.184
10000 + $0.171
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.