Low

CD4017BE - 

Decade Counter / Divider, 11 MHz, 1 Gate, 1 Input, 3 V to 18 V, DIP-16

CD4017BE - Decade Counter / Divider, 11 MHz, 1 Gate, 1 Input, 3 V to 18 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
CD4017BE
Newark Part No.:
60K5099
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4017B is a 5-stage Johnson counter with 10 decoded outputs. Inputs include a CLOCK, a RESET, and a CLOCK INHIBIT signal. Schmitt trigger action in the CLOCK input circuit provides pulse shaping that allows unlimited clock input pulse rise and fall times. This counter has an advanced one count at the positive clock signal transition if the CLOCK INHIBIT signal is low. Use of the Johnson counter configuration permits high-speed operation, 2-input decode-gating and spike-free decoded outputs. Anti-lock gating is provided, thus assuring proper counting sequence.
  • 5-V, 10-V, and 15-V parametric ratings
  • Fully static operation
  • Standardized, symmetrical output characteristics
  • 100% tested for quiescent current at 20 V
  • Meets all requirements of JEDEC tentative standard No. 13B

Applications

Clock & Timing, Embedded Design & Development, System Monitoring, Sensing & Instrumentation, Automation & Process Control

Product Information

:
CD4017
:
Decade / Divider
:
11MHz
:
5
:
DIP
:
16Pins
:
3V
:
18V
:
CD4000
:
4017
:
-55°C
:
125°C
:
CD4000 LOGIC Series
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,779 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

2,100 Further stock expected to ship on Jun 14, 2018

More stock available week commencing 7/9/18
$0.53 $ 0.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.53
10 + $0.434
100 + $0.264
500 + $0.234
1000 + $0.204
2500 + $0.174
10000 + $0.162
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.