Low

CD40175BE - 

Flip-Flop, Complementary, Positive Edge, CD40175, D, 70 ns, 14 MHz, 6.8 mA, DIP

CD40175BE - Flip-Flop, Complementary, Positive Edge, CD40175, D, 70 ns, 14 MHz, 6.8 mA, DIP

The actual product may differ from image shown

Manufacturer Part No:
CD40175BE
Newark Part No.:
06F2415
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD40175BE is a four-identical, D-type Flip-flops. Each flip-flop has an independent DATA D input and complementary Q and Q\ outputs. The CLOCK and CLEAR inputs are common to all flip-flops. Data are transferred to the Q outputs on the positive-going transition of the clock pulse. All four flip-flops are simultaneously reset by a low level on the CLEAR input. This device can function as shift register elements or as T-type flip-flops for toggle and counter applications.
  • 100% Tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V over full package-temperature range, 100nA at 18V and 25°C
  • 5, 10 and 15V Parametric ratings
  • Output compatible with two HTL loads, two low power TTL loads or one low power Schottky TTL load
  • Functional equivalent to TTL74175
  • Standardized, symmetrical output characteristics

Applications

Signal Processing, Computers & Computer Peripherals, Test & Measurement

Product Information

:
CD40175
:
D
:
70ns
:
14MHz
:
6.8mA
:
DIP
:
16Pins
:
Positive Edge
:
Complementary, Differential
:
3V
:
18V
:
CD4000
:
40175
:
-55°C
:
125°C
:
Each
:
CD4000 LOGIC Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,893 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.55 $ 0.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.55
10 + $0.458
100 + $0.279
500 + $0.248
1000 + $0.216
2500 + $0.184
10000 + $0.171
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.