Low

TEXAS INSTRUMENTS  CD40174BPW  IC, LOGIC, HEX D-TYPE F-F, 16TSSOP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Flip-Flop Type: D
  • Frequency: 16MHz
  • IC Output Type: Non Inverted
  • Logic Case Style: TSSOP
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 6.8mA
  • Packaging: Each
  • Propagation Delay: 50ns
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V
  • Trigger Type: Positive Edge

Find similar products  grouped by common attribute

Availability

Availability:  32

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.527

Buy

Price

Quantity List Price
1 - 9 $0.527
10 - 99 $0.401
100 - 999 $0.265
1000 - 4999 $0.196
5000 - 9999 $0.181
10000 - 24999 $0.154
25000 - 49999 $0.151
50000+ $0.147

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought