Low

CD40174BE - 

Flip-Flop, Non Inverted, Positive Edge, CD40174, D, 50 ns, 8 MHz, 6.8 mA, DIP

CD40174BE - Flip-Flop, Non Inverted, Positive Edge, CD40174, D, 50 ns, 8 MHz, 6.8 mA, DIP

The actual product may differ from image shown

Manufacturer Part No:
CD40174BE
Newark Part No.:
68K1098
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD40174BE is a CMOS Hex D-type Flip-Flop consists of six identical 'D'-type flip-flops having independent data inputs. The clock and clear inputs are common to all six units. Data are transferred to the Q outputs on the positive-going transition of the clock pulse. All sic flip-flops are simultaneously reset by a low level on the clear input.
  • Standardized, symmetrical output characteristics
  • 100% Tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V
  • Green product

Applications

Signal Processing

Product Information

:
CD40174
:
D
:
50ns
:
8MHz
:
6.8mA
:
DIP
:
16Pins
:
Positive Edge
:
Non Inverted
:
3V
:
18V
:
CD4000
:
40174
:
-55°C
:
125°C
:
Each
:
CD4000 LOGIC Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

733 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.146 $ 0.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.55
10 + $0.458
100 + $0.279
500 + $0.248
1000 + $0.216
2500 + $0.184
10000 + $0.171
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.