Low

TEXAS INSTRUMENTS  CD4014BE  IC, 8BIT PISO/SISO SHIFT REGISTER DIP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Output Type: Standard
  • Logic Case Style: DIP
  • Logic Type: Shift Register
  • MSL: -
  • No. of Elements: 1
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Shift Register Function: Parallel to Serial, Serial to Serial
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 18V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/12/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1975

Order multiple quantity: 25

Price: $0.207

Buy

Price

Quantity List Price
1000 - 4999 $0.207
5000 - 9999 $0.191
10000 - 24999 $0.163
25000 - 49999 $0.159
50000+ $0.155

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
50R5006
CD4014BE

CD4014BE

TEXAS INSTRUMENTS

LOGIC, STATIC SHFT REG 8STG, 16DIP

LOGIC, STATIC SHFT REG 8STG, 16DIP; Shift Register Function:Parallel to Serial, Serial to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Standard; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Min:3V; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,529

1+ $0.553 10+ $0.421 100+ $0.278 1000+ $0.206 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
Suggested Substitutes
31C4013
NTE4014B

NTE4014B

NTE ELECTRONICS

Logic IC

Logic IC

  Write a Review | Ask a Question

41

1+ $3.80 50+ $3.63 100+ $3.55 500+ $3.45 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought