Low

CD4013BPWR - 

Flip-Flop, Differential, Positive Edge, CD4013, D, 45 ns, 24 MHz, 6.8 mA, TSSOP

CD4013BPWR - Flip-Flop, Differential, Positive Edge, CD4013, D, 45 ns, 24 MHz, 6.8 mA, TSSOP

The actual product may differ from image shown

Manufacturer Part No:
CD4013BPWR
Newark Part No.:
94T4990
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4013BPWR is a CMOS dual D-type Flip-flop has independent data, set, reset and clock inputs and Q and Q\ outputs. It can be used for shift register applications and by connecting Q\ output to the data input, for counter and toggle applications. The logic level present at the D input is transferred to the Q output during the positive-going transition of the clock pulse. Setting or resetting is independent of the clock and is accomplished by a high level on the set or rest line, respectively.
  • Set-reset capability
  • Static flip-flop operation - Retains state indefinitely with clock level either 'high' or 'low'
  • Medium-speed operation - 16MHz typical clock toggle rate at 10V
  • Standardized symmetrical output characteristics
  • 100% Tested for quiescent current at 20V
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
CD4013
:
D
:
45ns
:
24MHz
:
6.8mA
:
TSSOP
:
14Pins
:
Positive Edge
:
Differential
:
3V
:
18V
:
CD4000
:
4013
:
-55°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Flip-Flop, Differential, Positive Edge, CD4013, D, 45 ns, 24 MHz, 6.8 mA, TSSOP

4,000 in stock

Each (Supplied on Full Reel)

2000+ $0.135 4000+ $0.132 8000+ $0.13 12000+ $0.127 More Less

0

Each (Supplied on Full Reel)

2000+ $0.137 10000+ $0.126 24000+ $0.121 More Less

TEXAS INSTRUMENTS

LOGIC, DUAL D-TYPE FLIP-FLOP, 14TSSOP

3,322 in stock

Each

1+ $0.48 10+ $0.394 100+ $0.24 500+ $0.213 1000+ $0.186 2500+ $0.159 10000+ $0.148 25000+ $0.14 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,277 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.41 $ 0.41
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.41
10 + $0.34
25 + $0.296
50 + $0.251
100 + $0.207
250 + $0.191
500 + $0.176
1000 + $0.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.