Low

TEXAS INSTRUMENTS  CD4013BPWR  Flip-Flop, Differential, Positive Edge, CD4013, D, 45 ns, 24 MHz, 6.8 mA, TSSOP

TEXAS INSTRUMENTS CD4013BPWR
Manufacturer Part No:
CD4013BPWR
Newark Part No.:
74C7985
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
CD4013
Flip-Flop Type:
D
Propagation Delay:
45ns
Frequency:
24MHz
Output Current:
6.8mA
Logic Case Style:
TSSOP
No. of Pins:
14Pins
Trigger Type:
Positive Edge
IC Output Type:
Differential
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Logic IC Family:
CD4000
Logic IC Base Number:
4013
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Flip-Flop, Differential, Positive Edge, CD4013, D, 45 ns, 24 MHz, 6.8 mA, TSSOP

TEXAS INSTRUMENTS

2,250 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.391 10+ $0.325 100+ $0.198 1000+ $0.153

Buy
CD4013BPWRG4

Flip-Flop Logic IC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.131 10000+ $0.121 24000+ $0.116

Buy
CD4013BPWRE4

Flip-Flop Logic IC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.131 10000+ $0.121 24000+ $0.116

Buy

LOGIC, DUAL D-TYPE FLIP-FLOP, 14TSSOP

TEXAS INSTRUMENTS

1,828:  in stock

Price for: Each

1+ $0.554 10+ $0.464 100+ $0.283 1000+ $0.218 More pricing

Buy

Associated Products