Low

CD4013BM - 

Flip-Flop, TTL, Positive Edge, CD4013, D, 45 ns, 12 MHz, 6.8 mA, SOIC

CD4013BM - Flip-Flop, TTL, Positive Edge, CD4013, D, 45 ns, 12 MHz, 6.8 mA, SOIC

The actual product may differ from image shown

Manufacturer Part No:
CD4013BM
Newark Part No.:
16F4828
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4013BM is a CMOS dual D type flip flop in 14 pin SOIC package. It consists of two identical and independent data type flip flops. Each flip flop has independent data, set, reset and clock inputs and Q and Q\ outputs. These devices can be used for shift register applications and by connecting Q\ output to data input for counter and toggle applications. The logic level present at D input is transferred to Q output during positive going transition of the clock pulse. Setting or resetting is independent of clock and is accomplished by a high level on set or reset line respectively. This flip flops are used in registers, counters and control circuits.
  • Set-reset capability
  • Static flip flop operation, retains state indefinitely with clock level either "high" or "low"
  • Medium speed operation of typically 16MHz and clock toggle rate at 10V
  • Standardized, symmetrical output characteristics
  • 100% tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V (full package temperature range) and 100nA at 18V (25°C)
  • 5V, 10V and 15V parametric ratings
  • Meets all requirements of JEDEC tentative standard JESD 13B
  • Supply voltage range from 3V to 18V
  • Operating temperature range from -55°C to 125°C

Product Information

:
CD4013
:
D
:
45ns
:
12MHz
:
6.8mA
:
SOIC
:
14Pins
:
Positive Edge
:
Complementary, Differential
:
3V
:
18V
:
CD4000
:
4013
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

1250+ $0.405 2000+ $0.335 5000+ $0.333 10000+ $0.323

Add

TEXAS INSTRUMENTS

IC, D TYPE, FLIPFLOP, DUAL, 14SOIC

2,437 in stock
Add
0

Each

2300+ $0.189 2500+ $0.162 10000+ $0.15 25000+ $0.142 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,425 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

2,300 Further stock expected to ship on Feb 5, 2018

More stock available week commencing 3/12/18
$0.48 $ 0.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.48
10 + $0.394
100 + $0.24
500 + $0.213
1000 + $0.186
2500 + $0.159
10000 + $0.148
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.