Low

CD4013BE - 

Flip-Flop, Complementary, Positive Edge, CD4013, D, 45 ns, 12 MHz, 6.8 mA, DIP

CD4013BE - Flip-Flop, Complementary, Positive Edge, CD4013, D, 45 ns, 12 MHz, 6.8 mA, DIP

The actual product may differ from image shown

Manufacturer Part No:
CD4013BE
Newark Part No.:
60K5096
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

CD4013BE consists of two identical, independent data-type flip-flops. Each flip-flop has independent data, set, reset, and clock inputs and Q and Q\ outputs. These devices can be used for shift register applications, and , by connecting Q\ output to the data input, for counter and toggle applications. The logic level present at the D input is transferred to the Q output during the positive-going transition of the clock pulse. Setting or resetting is independent of the clock and is accomplished by a high level on the set or rest line, respectively.
  • Set-reset capability
  • Static flip-flop operation — retains state indefinitely with clock level either "high" or "low"
  • Medium-speed operation — 16MHz typ. clock toggle rate at 10V
  • Standardised, symmetrical output characteristics
  • 100% tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V over full package-temperature range; 100nA at 18 V and 25°C

Applications

Clock & Timing, Consumer Electronics

Product Information

:
CD4013
:
D
:
45ns
:
12MHz
:
6.8mA
:
DIP
:
14Pins
:
Positive Edge
:
Complementary, Differential
:
3V
:
18V
:
CD4000
:
4013
:
-55°C
:
125°C
:
Each
:
CD4000 LOGIC Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

2,166 Further stock expected to ship on Jan 23, 2018

2,325 Further stock expected to ship on Jan 25, 2018

More stock available week commencing 3/26/18

Contact me when back in stock

Alternatives Available

25M8499 - IC, 4000 CMOS, 4013, DIP14, 18V

$0.50 $ 0.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.50
10 + $0.412
100 + $0.251
500 + $0.223
1000 + $0.194
2500 + $0.166
10000 + $0.154
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TEXAS INSTRUMENTS - CD4013BE - D-TYPE FLIP FLOP, DUAL, 45NS, DIP-14 4 5 1 1
Buyer Product was as specified. Delivery was on time. no customer complaints. March 24, 2015
  • 2015-06-11T15:22:42.270-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_60K5096, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.