Low

TEXAS INSTRUMENTS  CD4012BE  NAND Gate, CD4012, 4 Input, 6.8 mA, 3 V to 18 V, DIP-14

TEXAS INSTRUMENTS CD4012BE
TEXAS INSTRUMENTS CD4012BE
Technical Data Sheet (10.06KB) EN See all Technical Docs

The actual product may differ from image shown

TEXAS INSTRUMENTS CD4012BE
TEXAS INSTRUMENTS CD4012BE

Product Overview

The CD4012BE is a CMOS dual 4-input NAND Gate provide the system designer with direct implementation of the NAND function and supplement the existing family of CMOS gates. All inputs and outputs are buffered. Meets all requirements of JEDEC tentative standard no. 13B, "standard specifications for description of "B" series CMOS devices".
  • Propagation delay time = 60ns (typ.) at CL = 50pF, VDD = 10V
  • Buffered inputs and outputs
  • Standardized symmetrical output characteristics
  • Maximum input current of 1µA at 18V
  • 100% Tested for quiescent current at 20V

 

Product Information

Logic Family / Base Number:
CD4012
Logic Type:
NAND
Output Current:
6.8mA
No. of Inputs:
8
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Logic Case Style:
DIP
No. of Pins:
14Pins
Logic IC Family:
CD4000
Logic IC Base Number:
4012
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
CD4000 LOGIC Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

NAND Gate, CD4012, 4 Input, 6.8 mA, 3 V to 18 V, DIP-14

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.195 2500+ $0.166 10000+ $0.154 25000+ $0.146 More pricing

Buy

DUAL 4-IN NAND, 4012, DIP14, 18V

TEXAS INSTRUMENTS

777:  in stock

Price for: Each

1+ $0.489 10+ $0.41 100+ $0.25 1000+ $0.193 More pricing

Buy

Associated Products