Low

CD4011BPWR - 

NAND Gate, CD4011, 2 Input, 6.8 mA, 3 V to 18 V, TSSOP-14

CD4011BPWR - NAND Gate, CD4011, 2 Input, 6.8 mA, 3 V to 18 V, TSSOP-14

The actual product may differ from image shown

Manufacturer Part No:
CD4011BPWR
Newark Part No.:
94T4989
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4011BPWR is a CMOS quad 2-input NAND Gate. The device provide the system designer with direct implementation of the NAND function and supplement the existing family of CMOS gates. All inputs and outputs are buffered. The device features standardized and symmetrical output characteristics.
  • 60ns Propagation delay time
  • 100% Tested for quiescent current at 20V
  • 2.5 at VDD = 15V Noise margin
  • 5V, 10V and 15V Parametric ratings
  • Meets all requirements of JEDEC tentative standard No. 13B
  • Green product and no Sb/Br

Applications

Defence, Military & Aerospace

Product Information

:
CD4011
:
NAND
:
6.8mA
:
2
:
3V
:
18V
:
TSSOP
:
14Pins
:
CD4000
:
4011
:
-55°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,332 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.41 $ 0.41
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.41
10 + $0.336
25 + $0.292
50 + $0.249
100 + $0.205
250 + $0.19
500 + $0.174
1000 + $0.159
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.