Low

TEXAS INSTRUMENTS  CD4011BPW  LOGIC, QUAD 2IN NAND GATE, 14TSSOP

TEXAS INSTRUMENTS CD4011BPW

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Logic Type:
NAND
Output Current:
6.8mA
No. of Inputs:
2
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Logic Case Style:
TSSOP
No. of Pins:
14Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Substitutes

NAND Gate, 2 Input, 6.8 mA, 3V to 18V, TSSOP-14

TEXAS INSTRUMENTS

777: 

Price for: Each (Supplied on Cut Tape)

1+ $0.391 10+ $0.325 100+ $0.198 1000+ $0.153

Buy

NAND Gate, 2 Input, 6.8 mA, 3V to 18V, TSSOP-14

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.131 10000+ $0.121 24000+ $0.116

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations