Low

TEXAS INSTRUMENTS  CD4011BM96  NAND Gate, CD4011, 8 Input, 6.8 mA, 3 V to 18 V, SOIC-14

TEXAS INSTRUMENTS CD4011BM96
Manufacturer Part No:
CD4011BM96
Newark Part No.:
05B5582
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CD4011BM96 is a CMOS quad 2-input NAND Gate. The device provide the system designer with direct implementation of the NAND function and supplement the existing family of CMOS gates. All inputs and outputs are buffered. The device features standardized and symmetrical output characteristics.
  • 60ns Propagation delay time
  • 100% Tested for quiescent current at 20V
  • 2.5 at VDD = 15V Noise margin
  • 5V, 10V and 15V Parametric ratings
  • Meets all requirements of JEDEC tentative standard No. 13B
  • Green product and no Sb/Br

 

Product Information

Logic Family / Base Number:
CD4011
Logic Type:
NAND
Output Current:
6.8mA
No. of Inputs:
8
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Logic IC Family:
CD4000
Logic IC Base Number:
4011
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

NAND Gate, CD4011, 2 Input, 6.8 mA, 3 V to 18 V, SOIC-14

TEXAS INSTRUMENTS

1,349 in stock

Price for: Each

1+ $0.197 Promotional price 10+ $0.197 Promotional price 100+ $0.18 Promotional price 1000+ $0.167 Promotional price More pricing

Buy

NAND Gate, MC14011, 2 Input, 8.8 mA, 3 V to 18 V, SOIC-14

ON SEMICONDUCTOR

856 in stock

Price for: Each

1+ $0.149 Promotional price 10+ $0.149 Promotional price 100+ $0.137 Promotional price 1000+ $0.127 Promotional price More pricing

Buy

LOGIC, NAND, QUAD, SOIC-14

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.418 10+ $0.348 100+ $0.212 1000+ $0.164

Buy

Associated Products