Low

CD4011BM - 

NAND Gate, CD4011, 2 Input, 6.8 mA, 3 V to 18 V, SOIC-14

CD4011BM - NAND Gate, CD4011, 2 Input, 6.8 mA, 3 V to 18 V, SOIC-14

The actual product may differ from image shown

Manufacturer Part No:
CD4011BM
Newark Part No.:
36K3118
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4011BM is a quad 2-input NAND buffered B series Gate. This quad gates are monolithic complementary MOS (CMOS) integrated circuits constructed with N- and P-channel enhancement mode transistors. The device have equal source and sink current capabilities and conform to standard B series output drive. The device also have buffered outputs which improve transfer characteristics by providing very high gain. All inputs are protected against static discharge with diodes to VDD and VSS.
  • Low power TTL compatibility
  • 5V, 10V and 15V Parametric ratings
  • 1µA at 15V Maximum input leakage
  • Green product and no Sb/Br

Applications

Defence, Military & Aerospace

Product Information

:
CD4011
:
NAND
:
6.8mA
:
8
:
3V
:
18V
:
SOIC
:
14Pins
:
CD4000
:
4011
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

NAND Gate, CD4011, 8 Input, 6.8 mA, 3 V to 18 V, SOIC-14

3,853 in stock

Each (Supplied on Cut Tape)

1+ $0.41 10+ $0.336 25+ $0.292 50+ $0.249 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,466 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.49 $ 0.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.49
10 + $0.405
100 + $0.247
500 + $0.219
1000 + $0.191
2500 + $0.163
10000 + $0.152
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.