Low

CD4011BE - 

NAND Gate, CD4011, 2 Input, 6.8 mA, 3 V to 18 V, DIP-14

CD4011BE - NAND Gate, CD4011, 2 Input, 6.8 mA, 3 V to 18 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
CD4011BE
Newark Part No.:
60K5095
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

CD4011BE NAND gates provide the system designer with direct implementation of the NAND function and supplement the existing family of CMOS gates. All inputs and outputs are buffered.
  • Propagation delay time = 60ns typ. at CL = 50pF, VDD = 10 V
  • Buffered inputs and outputs
  • Standardized symmetrical output characteristics
  • Maximum input current of 1µA at 18V over full package temperature range; 100nA at 18V and 25°C
  • 100% tested for quiescent current at 20V

Applications

Clock & Timing, Consumer Electronics

Product Information

:
CD4011
:
NAND
:
6.8mA
:
2
:
3V
:
18V
:
DIP
:
14Pins
:
CD4000
:
4011
:
-55°C
:
125°C
:
Each
:
CD4000 LOGIC Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, 4000 CMOS, 4011, DIP14, 18V

7,634 in stock
Add

TEXAS INSTRUMENTS

NAND Gate, CD4011, 2 Input, 6.8 mA, 3 V to 18 V, DIP-14

1,614 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,776 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

2,500 Further stock expected to ship on Feb 25, 2018

2,400 Further stock expected to ship on Apr 5, 2018

More stock available week commencing 4/9/18
$0.51 $ 0.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.51
10 + $0.423
100 + $0.258
500 + $0.229
1000 + $0.199
2500 + $0.17
10000 + $0.158
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TEXAS INSTRUMENTS - CD4011BE - QUAD NAND GATE, 2I/P, 60NS, DIP-14 5 5 1 1
4011be we use on every control and no problems with part December 8, 2014
  • 2015-06-11T15:22:42.361-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_60K5095, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.