Low

CD40109BPWR - 

Low to High Voltage Level shifter, 4 Input, 6.8 mA, 180 ns, 3 V to 18 V, TSSOP-16

CD40109BPWR - Low to High Voltage Level shifter, 4 Input, 6.8 mA, 180 ns, 3 V to 18 V, TSSOP-16

The actual product may differ from image shown

Manufacturer Part No:
CD40109BPWR
Newark Part No.:
74C7974
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD40109BPWR is a quad CMOS low-to-high Voltage Level Shifter contains four low-to-high-voltage level-shifting circuits. Each circuit will shift a low-voltage digital-logic input signal (A, B, C, D) with logical 1=VCC and logical 0=VSS to a higher-voltage output signal (E, F, G, H) with logical 1=VDD and logical 0=VSS. The CD40109, unlike other low-to-high level-shifting circuits, does not require the presence of the high-voltage supply (VDD) before the application of either the low-voltage supply (VCC) or the input signals. There are no restrictions on the sequence of application of VDD, VCC or the input signals. In addition, with one exception there are no restrictions on the relative magnitudes of the supply voltages or input signals within the device maximum ratings, provided that the input signal swings between VSS and at least 0.7VCC, VCC may exceed VDD and input signals may exceed VCC and VDD.
  • Up and down level-shifting capability
  • Three-state outputs with separate enable controls
  • Standardized, symmetrical output characteristics
  • 100% Tested for quiescent current at 20V
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
4
:
6.8mA
:
180ns
:
16Pins
:
TSSOP
:
3V
:
18V
:
-55°C
:
125°C
:
Voltage Level Translator
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Low to High Voltage Level shifter, 4 Input, 6.8 mA, 180 ns, 3 V to 18 V, TSSOP-16

3,639 in stock
Add

TEXAS INSTRUMENTS

LOGIC, QUAD LO-HI VOLT SHFTR, 16TSSOP

1,155 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.136 $ 0.14
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $0.136
4000 + $0.134
8000 + $0.131
12000 + $0.129
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.