Low

CD40109BE - 

Voltage Level Translator, 4 Input, 6.8 mA, 230 ns, 3 V to 18 V, DIP-16

CD40109BE - Voltage Level Translator, 4 Input, 6.8 mA, 230 ns, 3 V to 18 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
CD40109BE
Newark Part No.:
60K5094
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD40109BE is a CMOS quad low-to-high voltage Level Shifter will shift a low-voltage digital-logic input signal (A, B, C, D) with logical 1 = VCC and logical 0 = VSS to a higher-voltage output signal (E, F, G, H) with logical 1 = VDD and logical 0 = VSS. It does not require the presence of the high-voltage supply (VDD) before the application of either the low-voltage supply (VCC) or the input signals. There are no restrictions on the sequence of application of VDD, VCC or the input signals. In addition, with one exception there are no restrictions on the relative magnitudes of the supply voltages or input signals within the device maximum ratings, provided that the input signal swings between VSS and at least 0.7 VCC; VCC may exceed VDD and input signals may exceed VCC and VDD. When operated in the mode VCC > VDD, the CD40109BE will operate as a high-to-low level-shifter.
  • Individual three-state output capability
  • Separately enabled three-state output controls
  • Independence of power supply sequence considerations
  • Up and down level-shifting capability
  • Standardized, symmetrical output characteristics
  • 100% Tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V
  • Green product

Applications

Signal Processing

Product Information

:
4
:
6.8mA
:
180ns
:
16Pins
:
DIP
:
3V
:
18V
:
-55°C
:
125°C
:
Voltage Level Translator
:
CD4000 LOGIC Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
444 in stock

Each

1+ $0.52 10+ $0.43 100+ $0.262 500+ $0.233 1000+ $0.203 2500+ $0.173 10000+ $0.161 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,840 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$0.52 $ 0.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.52
10 + $0.43
100 + $0.262
500 + $0.233
1000 + $0.203
2500 + $0.173
10000 + $0.161
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.