Low

CD40107BE - 

NAND Buffer / Driver, CD40107, 2 Input, 136 mA, 3 V to 18 V, DIP-8

CD40107BE - NAND Buffer / Driver, CD40107, 2 Input, 136 mA, 3 V to 18 V, DIP-8

The actual product may differ from image shown

Manufacturer Part No:
CD40107BE
Newark Part No.:
06F2366
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD40107BE is a CMOS dual 2-input NAND Buffer/Driver containing two independent 2-input NAND buffers with open-drain single n-channel transistor outputs. This device features a wired-OR capability and high output sink current capability (136mA typ. at VDD = 10V, VDS= 1V). It meets all requirements of JEDEC tentative standard no. 13B, "standard specifications for description of 'B' series CMOS devices".
  • 100% Tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V

Applications

Signal Processing

Product Information

:
CD40107
:
NAND Buffer / Driver
:
136mA
:
2
:
3V
:
18V
:
DIP
:
8Pins
:
CD4000
:
40107
:
-55°C
:
125°C
:
Each
:
CD4000 LOGIC Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,047 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.54 $ 0.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.54
10 + $0.445
100 + $0.271
500 + $0.241
1000 + $0.21
2500 + $0.179
10000 + $0.167
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.