Low

CD40106BM96 - 

Inverter, Schmitt Trigger, CD40106, 6 Input, 6.8 mA, 3 V to 18 V, SOIC-14

CD40106BM96 - Inverter, Schmitt Trigger, CD40106, 6 Input, 6.8 mA, 3 V to 18 V, SOIC-14

The actual product may differ from image shown

Manufacturer Part No:
CD40106BM96
Newark Part No.:
05B5581
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD40106BM96 is a CMOS Hex Schmitt-trigger consists of six circuits. Each circuit functions as an inverter with Schmitt-trigger action on the input. The trigger switches at different points for positive- and negative-going signals. The difference between the positive-going voltage (VP) and the negative-going voltage (VN) is defined as hysteresis voltage (VH).
  • Schmitt-trigger action with no external components
  • 3.5V at VDD = 15V Hysteresis voltage
  • Noise immunity greater than 50%
  • No limit on input rise and fall times
  • Standardized, symmetrical output characteristics
  • 100% Tested for quiescent current at 20V
  • Low VDD to VSS current during slow input ramp
  • 5V, 10V and 15V Parametric ratings
  • Meets all requirements of JEDEC tentative standard No. 13B
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
CD40106
:
Inverter Schmitt Trigger
:
6.8mA
:
6
:
3V
:
18V
:
SOIC
:
14Pins
:
CD4000
:
40106
:
-55°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Inverter, Schmitt Trigger, MC14106, 6 Input, 10 mA, 3 V to 18 V, SOIC-14

2,130 in stock
Add

TEXAS INSTRUMENTS

Inverter, Schmitt Trigger, CD40106, 1 Input, 6.8 mA, 3 V to 18 V, SOIC-14

248 in stock
Add

ON SEMICONDUCTOR

Inverter, Schmitt Trigger, MC14106, 1 Input, 8.8 mA, 3 V to 18 V, SOIC-14

754 in stock
Add
0

Each (Supplied on Full Reel)

2500+ $0.104 5000+ $0.10 10000+ $0.097 15000+ $0.094 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

602 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.41 $ 0.41
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.41
10 + $0.336
25 + $0.292
50 + $0.249
100 + $0.205
250 + $0.19
500 + $0.174
1000 + $0.159
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.