Low

CD40106BM - 

Inverter, Schmitt Trigger, CD40106, 1 Input, 6.8 mA, 3 V to 18 V, SOIC-14

TEXAS INSTRUMENTS CD40106BM

The actual product may differ from image shown

Manufacturer Part No:
CD40106BM
Newark Part No.:
67K2792
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD40106BM consists of six Schmitt trigger circuits. Each circuit functions as an inverter with Schmitt trigger action on the input. The trigger switches at different points for positive and negative going signals. The difference between the positive going voltage (VP) and the negative going voltage (VN) is defined as hysteresis voltage (VH).
  • Schmitt trigger action with no external components
  • Hysteresis voltage typ. at 0.9V at VDD = 5V, 2.3V at VDD = 10V, and 3.5V at VDD = 15V
  • Noise immunity greater than 50%
  • No limit on input rise and fall times
  • Standardised, symmetrical output characteristics
  • 100% tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V over full package temperature range
  • Low VDD to VSS current during slow input ramp

Applications

Audio, Automation & Process Control, Automotive, Consumer Electronics, Defence, Military & Aerospace

Product Information

:
CD40106
:
Inverter Schmitt Trigger
:
6.8mA
:
1
:
3V
:
18V
:
SOIC
:
14Pins
:
CD4000
:
40106
:
-55°C
:
125°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Inverter, Schmitt Trigger, CD40106, 6 Input, 6.8 mA, 3 V to 18 V, SOIC-14

2,765 in stock

Each (Supplied on Cut Tape)

1+ $0.389 10+ $0.325 100+ $0.198 1000+ $0.153

Add

ON SEMICONDUCTOR

Inverter, Schmitt Trigger, MC14106, 6 Input, 10 mA, 3 V to 18 V, SOIC-14

351 in stock

Each (Supplied on Cut Tape)

1+ $0.51 10+ $0.388 25+ $0.329 50+ $0.269 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

288 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/16/17
$0.467 $ 0.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.467
10 + $0.39
100 + $0.238
1000 + $0.184
2500 + $0.157
10000 + $0.146
25000 + $0.139
50000 + $0.135
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.