Low

CD40106BE - 

Inverter, Schmitt Trigger, CD40106, 1 Input, 6.8 mA, 3 V to 18 V, DIP-14

CD40106BE - Inverter, Schmitt Trigger, CD40106, 1 Input, 6.8 mA, 3 V to 18 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
CD40106BE
Newark Part No.:
60K5093
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

CD40106BE consists of six Schmitt-trigger circuits. Each circuit functions as an inverter with Schmitt-trigger action on the input. The trigger switches at different points for positive- and negative-going signals. The difference between the positive-going voltage (VP) and the negative-going voltage (VN) is defined as hysteresis voltage (VH).
  • Schmitt trigger action with no external components
  • Hysteresis voltage typ. at 0.9V at VDD = 5V, 2.3V at VDD = 10V, and 3.5V at VDD = 15V
  • Noise immunity greater than 50%
  • No limit on input rise and fall times
  • Standardised, symmetrical output characteristics
  • 100% tested for quiescent current at 20sV
  • Maximum input current of 1µA at 18 V over full package temperature range; 100nA at 18V and 25°C
  • Low VDD to VSS current during slow input ramp

Applications

Clock & Timing, Consumer Electronics, Embedded Design & Development, Multimedia

Product Information

:
CD40106
:
Inverter Schmitt Trigger
:
6.8mA
:
6
:
3V
:
18V
:
DIP
:
14Pins
:
CD4000
:
40106
:
-55°C
:
125°C
:
Each
:
CD4000 LOGIC Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, HEX INVERTER, 4000 CMOS, 14DIP

5,819 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,482 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

2,750 Further stock expected to ship on Mar 1, 2018

More stock available week commencing 4/9/18
$0.51 $ 0.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.51
10 + $0.423
100 + $0.258
500 + $0.229
1000 + $0.199
2500 + $0.17
10000 + $0.158
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TEXAS INSTRUMENTS - CD40106BE - HEX INVERTER, SCHMITT TRIGGER, 1I/P, 280ns, DIP-14 4 5 1 1
Used in noise generator I used this DIP in a basic breadboard noise generator/synthesizer project. It worked well. May 13, 2015
  • 2015-06-11T15:22:42.208-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_60K5093, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.