Low

CD4007UBE - 

Inverter, CD4007, 1 Input, 6.8 mA, 3 V to 18 V, DIP-14

CD4007UBE - Inverter, CD4007, 1 Input, 6.8 mA, 3 V to 18 V, DIP-14
CD4007UBE - Inverter, CD4007, 1 Input, 6.8 mA, 3 V to 18 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
CD4007UBE
Newark Part No.:
74C7958
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4007UBE is a CMOS dual complementary pair plus Inverter comprised of three n-channel and three p-channel enhancement-type MOS transistors. It meets all requirements of JEDEC tentative standard no. 13B, "standard specifications for description of 'B' series CMOS devices".
  • Standardized symmetrical output characteristics
  • Medium speed operation - tPHL, tPLH=30ns (typical) at 10V
  • 100% Tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V

Applications

Signal Processing

Product Information

:
CD4007
:
Inverter
:
6.8mA
:
1
:
3V
:
18V
:
DIP
:
14Pins
:
CD4000
:
4007
:
-55°C
:
125°C
:
Each
:
CD4000 LOGIC Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,228 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.51 $ 0.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.51
10 + $0.423
100 + $0.258
500 + $0.229
1000 + $0.199
2500 + $0.17
10000 + $0.158
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.