Low

CD4001UBE - 

NOR Gate, CD4001, 2 Input, 6.8 mA, 3 V to 18 V, DIP-14

CD4001UBE - NOR Gate, CD4001, 2 Input, 6.8 mA, 3 V to 18 V, DIP-14
CD4001UBE - NOR Gate, CD4001, 2 Input, 6.8 mA, 3 V to 18 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
CD4001UBE
Newark Part No.:
06F2336
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4001UBE is a CMOS quad 2-input NOR Gate. The device provides the system designer with direct implementation of the NOR function and supplements the existing family of CMOS gates. The device features standardized symmetrical output characteristics.
  • 30ns Propagation delay time
  • 100% Tested for maximum quiescent current at 20V
  • Meets all requirements of JEDEC tentative standard No. 13B
  • Maximum input current of 1µA at 18V
  • 5V, 10V and 15V Parametric ratings

Applications

Defence, Military & Aerospace

Product Information

:
CD4001
:
NOR
:
6.8mA
:
2
:
3V
:
18V
:
DIP
:
14Pins
:
CD4000
:
4001
:
-55°C
:
125°C
:
Each
:
CD4000 LOGIC Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,207 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$0.213 $ 0.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.51
10 + $0.423
100 + $0.258
500 + $0.229
1000 + $0.199
2500 + $0.17
10000 + $0.158
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.