Low

CD4001BPWR - 

NOR Gate, CD4001, 2 Input, 3 V to 18 V, TSSOP-14

CD4001BPWR - NOR Gate, CD4001, 2 Input, 3 V to 18 V, TSSOP-14

The actual product may differ from image shown

Manufacturer Part No:
CD4001BPWR
Newark Part No.:
86W5963

Product Overview

The CD4001BPWR is a quad 2-input CMOS NOR Gate. The device provide the system designer with direct implementation of the NOR function and supplement the existing family of CMOS gates. All inputs and outputs are buffered. The device features standardized and symmetrical output characteristics.
  • 60ns Propagation delay time
  • 100% Tested for maximum quiescent current at 20V
  • 5V, 10V and 15V Parametric ratings
  • 2.5V at VDD = 15V Noise margin
  • Meets all requirements of JEDEC tentative standard No. 13B
  • Green product and no Sb/Br

Applications

Defence, Military & Aerospace

Product Information

:
CD4001
:
NOR
:
-
:
2
:
3V
:
18V
:
TSSOP
:
14Pins
:
CD4000
:
4001
:
-55°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

4000+ $0.135 10000+ $0.125 24000+ $0.119

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,678 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$0.057 $ 0.06
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.41
10 + $0.336
25 + $0.292
50 + $0.249
100 + $0.205
250 + $0.19
500 + $0.174
1000 + $0.159
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.